110488 | Riegler
Screw-in fitting, L 26.5 mm, 18 bar, brass, nickel-plated, for hose, 110488
Order No.: 63G4671
EAN: 4047322014472
MPN:
110488
11.618-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Available in 3 Days: 163 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6422 €
25 pcs.
1.5113 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110488, Riegler
Straight screw-in fitting, ET conical, R 1/8, for hose 6/4 mm, AF 12, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 26.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |