110492 | Riegler

Screw-in fitting, L 30 mm, 18 bar, brass, nickel-plated, for hose, 110492

Order No.: 63G4669
EAN: 4047322014434
MPN:
110492
11.614-8
110492 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0111 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8921 €
25 pcs.
1.7731 €
50 pcs.
1.6660 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110492, Riegler

Straight screw-in fitting, ET conical, R 1/4, for hose 8/6 mm, AF 14, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1/4
Pressure 18 bar
Material brass, nickel-plated
Length 30 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No