110487 | Riegler
Screw-in fitting, L 25 mm, 18 bar, brass, nickel-plated, for hose, 110487
Order No.: 63G4673
EAN: 4047322014465
MPN:
110487
11.618-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7136 €
25 pcs.
1.5708 €
50 pcs.
1.4637 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110487, Riegler
Straight screw-in fitting, ET conical, R 1/8, for hose 5/3 mm, AF 12, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 25 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |