110486 | Riegler

Screw-in fitting, L 41 mm, 18 bar, brass, nickel-plated, for hose, 110486

Order No.: 63G4674
EAN: 4047322014458
MPN:
110486
11.618-4
110486 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1420 € *
Available in 3 Days: 43 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
2.0230 €
25 pcs.
1.8802 €
50 pcs.
1.7731 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110486, Riegler

Straight screw-in fitting, ET conical, R 1/8, for hose 4/2 mm, AF 10, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1/8
Pressure 18 bar
Material brass, nickel-plated
Length 41 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No