110312 | Riegler
Angle connector, L 99.7 mm, 16 bar, PP, for hose, 110312
Order No.: 63G9764
EAN: 4047322274999
MPN:
110312
68.032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1415 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
33.14 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1415 €
3 pcs.
31.5588 €
5 pcs.
29.6905 €
7 pcs.
28.0245 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle connector, 110312, Riegler
Lightweight angle connector POM distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle connector | |
| Pressure | 16 bar | |
| Material | PP | |
| Length | 99.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |