110306 | Riegler
Angle connector, L 35.3 mm, 10 bar, POM, for hose, 110306
Order No.: 63G9754
EAN: 4047322112260
MPN:
110306
68.010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Available in 3 Days: 59 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
5 pcs.
4.4744 €
10 pcs.
4.2602 €
15 pcs.
3.9984 €
20 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle connector, 110306, Riegler
Lightweight angle connector POM distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 35.3 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |