110305 | Riegler
Angle connector, L 29.9 mm, 16 bar, POM, for hose, 110305
Order No.: 63G9763
EAN: 4047322112253
MPN:
110305
68.008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Available in 3 Days: 117 pcs. - if ordered today
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2963 €
15 pcs.
3.1416 €
25 pcs.
2.9512 €
50 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle connector, 110305, Riegler
Lightweight angle connector POM distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle connector | |
| Pressure | 16 bar | |
| Material | POM | |
| Length | 29.9 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |