110311 | Riegler

Angle connector, L 87.7 mm, 10 bar, POM, for hose, 110311

Order No.: 63G9759
EAN: 4047322204019
MPN:
110311
68.028
110311 Riegler Fittings and Accessories Image 1
110311 Riegler Fittings and Accessories Image 2
110311 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4553 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
22.46 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4553 €
3 pcs.
21.3843 €
5 pcs.
20.1110 €
7 pcs.
18.9805 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle connector
Pressure 10 bar
Material POM
Length 87.7 mm
Suitable for hose
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes