110310 | Riegler
Angle connector, L 66.6 mm, 10 bar, POM, for hose, 110310
Order No.: 63G9758
EAN: 4047322112307
MPN:
110310
68.022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6493 € *
Available in 3 Days: 73 pcs. - if ordered today
Total Price:
13.65 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6493 €
3 pcs.
12.9829 €
5 pcs.
12.3760 €
7 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 66.6 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |