110307 | Riegler
Angle connector, L 44 mm, 10 bar, POM, for hose, 110307
Order No.: 63G9755
EAN: 4047322112277
MPN:
110307
68.012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2475 € *
Available in 3 Days: 44 pcs. - if ordered today
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
3 pcs.
5.9381 €
5 pcs.
5.6525 €
7 pcs.
5.3074 €
10 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 44 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |