110304 | Riegler

Angle connector, L 27.1 mm, 16 bar, POM, for hose, 110304

Order No.: 63G9762
EAN: 4047322112246
MPN:
110304
68.006
110304 Riegler Fittings and Accessories Image 1
110304 Riegler Fittings and Accessories Image 2
110304 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2725 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0940 €
15 pcs.
2.8917 €
25 pcs.
2.7132 €
50 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle connector
Pressure 16 bar
Material POM
Length 27.1 mm
Suitable for hose
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes