110287 | Riegler
Hose connector, L 90.8 mm, 10 bar, POM, for hose, 110287
Order No.: 63G5596
EAN: 4047322204026
MPN:
110287
67.028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8845 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
20.88 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8845 €
3 pcs.
19.8968 €
5 pcs.
18.7068 €
7 pcs.
17.6596 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 90.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |