110284 | Riegler
Hose connector, L 58 mm, 10 bar, POM, for hose, 110284
Order No.: 63G5593
EAN: 4047322111546
MPN:
110284
67.015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Available in 3 Days: 41 pcs. - if ordered today
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
3 pcs.
5.9500 €
5 pcs.
5.6644 €
7 pcs.
5.3312 €
10 pcs.
5.0218 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 58 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |