110283 | Riegler

Hose connector, L 53.8 mm, 10 bar, POM, for hose, 110283

Order No.: 63G5592
EAN: 4047322111515
MPN:
110283
67.012
110283 Riegler Fittings and Accessories Image 1
110283 Riegler Fittings and Accessories Image 2
110283 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3431 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
5 pcs.
5.0813 €
10 pcs.
4.8314 €
15 pcs.
4.5458 €
20 pcs.
4.2840 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose connector
Pressure 10 bar
Material POM
Length 53.8 mm
Suitable for hose
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes