110281 | Riegler
Hose connector, L 38 mm, 16 bar, POM, for hose, 110281
Order No.: 63G5600
EAN: 4047322111492
MPN:
110281
67.008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4748 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2963 €
15 pcs.
3.1416 €
25 pcs.
2.9512 €
50 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connector | |
| Pressure | 16 bar | |
| Material | POM | |
| Length | 38 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |