109924 | Riegler

Plug nipple, L 49.5 mm, 10 bar, plastic, for plastic hoses, pipes and conduits, 109924

Order No.: 63G7840
EAN: 4047322392792
MPN:
109924
179.1208
109924 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Available in 3 Days: 400 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5466 €
15 pcs.
2.3800 €
25 pcs.
2.2372 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type plug nipple
Thread size 12/8
Pressure 10 bar
Material plastic
Medium compressed air
Length 49.5 mm
Suitable for plastic hoses, pipes and conduits
Logistics
Property Value
Customs tariff number 39174000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes