109919 | Riegler
Plug nipple, L 37.5 mm, 10 bar, plastic, for plastic hoses, pipes and conduits, 109919
Order No.: 63G7835
EAN: 4047322374712
MPN:
109919
179.0604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Available in 3 Days: 177 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7136 €
25 pcs.
1.5708 €
50 pcs.
1.4637 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | 6/4 | |
| Pressure | 10 bar | |
| Material | plastic | |
| Medium | compressed air | |
| Length | 37.5 mm | |
| Suitable for | plastic hoses, pipes and conduits |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |