109557 | Riegler

T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109557

Order No.: 63G8263
EAN: 4047322265119
MPN:
109557
130.038-16
109557 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9841 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
3 pcs.
9.4724 €
5 pcs.
9.0083 €
7 pcs.
8.4728 €
10 pcs.
7.9849 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 109557, Riegler

Push-in T-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size R3/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead