109549 | Riegler
T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109549
Order No.: 63G8249
EAN: 4047322025140
MPN:
109549
130.014-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
5 pcs.
4.1293 €
10 pcs.
3.9389 €
15 pcs.
3.7009 €
20 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 109549, Riegler
Push-in T-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | R1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |