109556 | Riegler
T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109556
Order No.: 63G8259
EAN: 4047322025218
MPN:
109556
130.038-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4609 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
3 pcs.
8.0325 €
5 pcs.
7.6398 €
7 pcs.
7.1757 €
10 pcs.
6.7711 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in T-fitting, 109556, Riegler
Push-in T-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | R3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |