109542 | Riegler

T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109542

Order No.: 63G8242
EAN: 4047322023856
MPN:
109542
129.012-12
109542 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7104 € *
Available in 3 Days: 52 pcs. - if ordered today
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
3 pcs.
9.2106 €
5 pcs.
8.7703 €
7 pcs.
8.2348 €
10 pcs.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 109542, Riegler

Push-in T-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size G1/2
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes