109528 | Riegler

T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109528

Order No.: 63G8235
EAN: 4047322265140
MPN:
109528
129.018-12
109528 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4022 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
3 pcs.
6.0809 €
5 pcs.
5.7834 €
7 pcs.
5.4264 €
10 pcs.
5.1289 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 109528, Riegler

Push-in T-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size G1/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead