109531 | Riegler

T push-in fitting, 10 bar, plastic/brass, nickel-plated, for hose, 109531

Order No.: 63G8231
EAN: 4047322023924
MPN:
109531
129.014-8
109531 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1527 € *
Available in 3 Days: 77 pcs. - if ordered today
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
5 pcs.
4.8909 €
10 pcs.
4.6529 €
15 pcs.
4.3792 €
20 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 109531, Riegler

Push-in T-fitting manufactured in plastic and nickel-plated brass. It is suitable for use with hoses, tubes or pipes made of plastic.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size G1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 39174000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead