109192 | Riegler
Push-in fitting, L 35.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109192
Order No.: 63G5338
EAN: 4047322264242
MPN:
109192
208.012-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
5 pcs.
4.5339 €
10 pcs.
4.3197 €
15 pcs.
4.0579 €
20 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 109192, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | R1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 35.1 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |