109189 | Riegler
Push-in fitting, L 25.6 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109189
Order No.: 63G5335
EAN: 4047322264211
MPN:
109189
208.012-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3082 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.1416 €
15 pcs.
2.9869 €
25 pcs.
2.8084 €
50 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 109189, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | R1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 25.6 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |