109175 | Riegler
Push-in fitting, L 19.8 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109175
Order No.: 63G5327
EAN: 4047322264051
MPN:
109175
208.018-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Available in 3 Days: 168 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1781 €
25 pcs.
1.0710 €
50 pcs.
0.9996 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in fitting, 109175, Riegler
Straight push-in fitting manufactured in plastic and nickel-plated brass. It is suitable for use with a hose, tube or pipe made of plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push-in fitting | |
| Thread size | R1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 19.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |