109177 | Riegler

Push-in fitting, L 27.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109177

Order No.: 63G5330
EAN: 4047322264075
MPN:
109177
208.018-8
109177 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Available in 3 Days: 444 pcs. - if ordered today
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6422 €
25 pcs.
1.5113 €
50 pcs.
1.4161 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type push-in fitting
Thread size R1/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 27.1 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No