108945 | Riegler
T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108945
Order No.: 63G8503
EAN: 4047322279727
MPN:
108945
862.014-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0793 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
3 pcs.
9.5676 €
5 pcs.
9.1035 €
7 pcs.
8.5561 €
10 pcs.
8.0682 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T push-in fitting | |
| Thread size | G1/4 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |