108851 | Riegler

T ring piece, 16 bar, brass, nickel-plated, for hollow screw, 108851

Order No.: 63G8103
EAN: 4047322286046
MPN:
108851
766.038-10
108851 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3538 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
3 pcs.
7.9254 €
5 pcs.
7.5446 €
7 pcs.
7.0924 €
10 pcs.
6.6997 €
*incl. VAT plus shipping costs
Subject to prior sale

T-ring piece, 108851, Riegler

T-ring piece, for hollow screw G 3/8, for hose exterior Ø 10 mm, Working pressure -0.98 to 16 bar, Operating Temperature -20°C to 70°C.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type T ring piece
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hollow screw
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead