108849 | Riegler
T ring piece, 16 bar, brass, nickel-plated, for hollow screw, 108849
Order No.: 63G8097
EAN: 4047322286022
MPN:
108849
766.014-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5327 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
3 pcs.
7.1519 €
5 pcs.
6.8187 €
7 pcs.
6.4022 €
10 pcs.
6.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
T-ring piece, 108849, Riegler
T-ring piece, for hollow screw G 1/4, for hose exterior Ø 10 mm, Working pressure -0.98 to 16 bar, Operating Temperature -20°C to 70°C.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T ring piece | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hollow screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |