108847 | Riegler
T ring piece, 16 bar, brass, nickel-plated, for hollow screw, 108847
Order No.: 63G8098
EAN: 4047322286008
MPN:
108847
766.014-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4498 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4498 €
3 pcs.
6.1047 €
5 pcs.
5.8072 €
7 pcs.
5.4740 €
10 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale
T-ring piece, 108847, Riegler
T-ring piece, for hollow screw G 1/4, for hose exterior Ø 6 mm, Working pressure -0.98 to 16 bar, Operating Temperature -20 °C to 70 °C.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T ring piece | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hollow screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |