108844 | Riegler
T ring piece, 16 bar, brass, nickel-plated, for hollow screw, 108844
Order No.: 63G8100
EAN: 4047322285971
MPN:
108844
766.018-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3189 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
3 pcs.
5.9976 €
5 pcs.
5.7001 €
7 pcs.
5.3669 €
10 pcs.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T ring piece | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hollow screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |