108743 | Riegler
Straight push-in bulkhead connector »click-clock«,M24x1, 108743, 751.024-14
Order No.: 63G5046
EAN: 4047322272063
MPN:
108743
751.024-14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9242 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
3 pcs.
10.3887 €
5 pcs.
9.9008 €
7 pcs.
9.3296 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in bulkhead connector, 108743, Riegler
Straight push-in bulkhead connector, M24x1, for hose exterior Ø 14 mm, Working pressure -0.99 to 16 bar.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M24 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 45.9 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |