108740 | Riegler

Straight push-in bulkhead connector »click-clock«,M15x1, 108740, 751.016-8

Order No.: 63G5043
EAN: 4047322209205
MPN:
108740
751.016-8
108740 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1289 € *
Available in 3 Days: 57 pcs. - if ordered today
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
5 pcs.
4.8671 €
10 pcs.
4.6529 €
15 pcs.
4.3673 €
20 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight push-in bulkhead connector, 108740, Riegler

Straight push-in bulkhead connector, M15x1, for hose exterior Ø 8 mm, Working pressure -0.99 to 16 bar.

Features

  • Much easier connection and disconnection of the hose, even with repeated mounting
  • Can also be used for non-calibrated hoses
  • Suitable for vacuum operation
Technical specifications
Filter Property Value
Product type Schott connection
Thread size M15
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 35.7 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead