108737 | Riegler
Straight push-in bulkhead connector »click-clock«,M11x1, 108737, 751.012-4
Order No.: 63G5040
EAN: 4047322209182
MPN:
108737
751.012-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1289 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
5 pcs.
4.8671 €
10 pcs.
4.6529 €
15 pcs.
4.3673 €
20 pcs.
4.1174 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in bulkhead connector, 108737, Riegler
Straight push-in bulkhead connector, M11x1, for hose exterior Ø 4 mm, Working pressure -0.99 to 16 bar.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M11 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 30.6 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |