108736 | Riegler
Straight push-in bulkhead connector »click-clock«,M8x0.75, 108736, 751.008-3
Order No.: 63G5047
EAN: 4047322384674
MPN:
108736
751.008-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1983 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
3 pcs.
9.6985 €
5 pcs.
9.2463 €
7 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott connection | |
| Thread size | M8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 18.9 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |