107803 | Riegler
GEKA spray nozzle with coupling connector, brightbrass, DN 25, 107803, K 714
Order No.: 63G2246
EAN: 4047322389303
MPN:
107803
K 714
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.1005 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
76.10 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1005 €
2 pcs.
72.7923 €
3 pcs.
69.7816 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA spray nozzle, 107803, Riegler
GEKA spray nozzle with coupling connector, bright brass, DN 25, Operating pressure max. 40 bar, Med./ambient temp. -10 °C to 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA spray nozzle | |
| Pressure | 40 bar | |
| Material | brass | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |