107802 | Riegler
GEKA spray nozzle with coupling connector, brightbrass, DN 19, 107802, K 713
Order No.: 63G2245
EAN: 4047322389297
MPN:
107802
K 713
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.6040 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
37.60 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6040 €
2 pcs.
35.8190 €
3 pcs.
33.6889 €
5 pcs.
31.7849 €
*incl. VAT plus shipping costs
Subject to prior sale
GEKA spray nozzle, 107802, Riegler
GEKA spray nozzle with coupling connector, bright brass, DN 13, Operating pressure max. 40 bar, Med./ambient temp. -10 °C to 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA spray nozzle | |
| Pressure | 40 bar | |
| Material | brass | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |