107801 | Riegler

GEKA spray nozzle with coupling connector, brightbrass, DN 13, 107801, K 711

Order No.: 63G2244
EAN: 4047322389280
MPN:
107801
K 711
107801 Riegler Fittings and Accessories Image 1
107801 Riegler Fittings and Accessories Image 2
107801 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2252 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.23 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2252 €
3 pcs.
30.6901 €
5 pcs.
28.8694 €
7 pcs.
27.2510 €
*incl. VAT plus shipping costs
Subject to prior sale

GEKA spray nozzle, 107801, Riegler

GEKA spray nozzle with coupling connector, bright brass, DN 13, Operating pressure max. 40 bar, Med./ambient temp. -10 °C to 90 °C.

Technical specifications
Filter Property Value
Product type GEKA spray nozzle
Pressure 40 bar
Material brass
Suitable for hose
Logistics
Property Value
Customs tariff number 84818099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead