103270 | Riegler
Ball valve, L 172 mm, 40 bar, brass, nickel-plated, for pipe systems, 103270
Order No.: 64G0192
EAN: 4047322216128
MPN:
103270
3350.11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.1412 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
242.14 € *
Price list
Quantity
Price per unit*
1 pcs.
242.1412 €
2 pcs.
235.7985 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G3 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Length | 172 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |