103266 | Riegler
Ball valve, L 85 mm, 80 bar, brass, nickel-plated, for pipe systems, 103266
Order No.: 64G0188
EAN: 4047322215664
MPN:
103266
3350.07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.1616 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
72.16 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1616 €
2 pcs.
69.0438 €
3 pcs.
66.1759 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103266, Riegler
Ball valve heavy duty design, Manual lever, IT/IT, nickel-plated brass, Operating temperature -20 °C to 130 °C, G 1 1/4, PN max. 80 bar.
Features
- Full Bore
- Aluminium hand / wing lever
- High quality and a long service life guaranteed by extensive tests both during after the production process
Applications
- Compressed air
- Water
- Neutral and non-toxic gases
- Fuel oil (light distillate)
- Fuel oil (heavy)
- Lubricating oils
- Diesel oils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G1 1/4 | |
| Pressure | 80 bar | |
| Material | brass, nickel-plated | |
| Length | 85 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |