103268 | Riegler
Ball valve, L 121 mm, 63 bar, brass, nickel-plated, for pipe systems, 103268
Order No.: 64G0190
EAN: 4047322216104
MPN:
103268
3350.09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.5961 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
146.60 € *
Price list
Quantity
Price per unit*
1 pcs.
146.5961 €
2 pcs.
142.5382 €
3 pcs.
138.7064 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 103268, Riegler
Ball valve heavy duty design, Manual lever, IT/IT, nickel-plated brass, Operating temperature -20 °C to 130 °C, G 2, PN max. 63 bar.
Features
- Full Bore
- Aluminium hand / wing lever
- High quality and a long service life guaranteed by extensive tests both during after the production process
Applications
- Compressed air
- Water
- Neutral and non-toxic gases
- Fuel oil (light distillate)
- Fuel oil (heavy)
- Lubricating oils
- Diesel oils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | G2 | |
| Pressure | 63 bar | |
| Material | brass, nickel-plated | |
| Length | 121 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |