103269 | Riegler

Ball valve, L 148 mm, 40 bar, brass, nickel-plated, for pipe systems, 103269

Order No.: 64G0191
EAN: 4047322216111
MPN:
103269
3350.10
103269 Riegler Fittings and Accessories Image 1
103269 Riegler Fittings and Accessories Image 2
103269 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.5528 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
165.55 € *
Price list
Quantity
Price per unit*
1 pcs.
165.5528 €
2 pcs.
161.2093 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G2 1/2
Pressure 40 bar
Material brass, nickel-plated
Length 148 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead