103261 | Riegler

Ball valve, L 40.5 mm, 80 bar, brass, nickel-plated, for pipe systems, 103261

Order No.: 64G0183
EAN: 4047322215541
MPN:
103261
3350.02
103261 Riegler Fittings and Accessories Image 1
103261 Riegler Fittings and Accessories Image 2
103261 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6489 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
3 pcs.
13.9349 €
5 pcs.
13.2804 €
7 pcs.
12.5069 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size G1/4
Pressure 80 bar
Material brass, nickel-plated
Length 40.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes