RPX-4.0-CT | RECOM

DC converter, 3.8-36 VDC, 20 W, 1 output, 1-7 VDC, 87 % efficiency, RPX-4.0-CT

Order No.: 33C6494
MPN:
RPX-4.0-CT
80000271
Series: RPX
RPX-4.0-CT RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8655 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale

Buck converter, RPX-4.0-CT, RECOM

The RPX-4.0-CT is a buck converter with an integrated inductor in a compact 5 mm x 5.5 mm x 4.1 mm thermally-enhanced QFN package. The output current is up to 4 A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults, making the device particularly suitable for industrial automation, test and measurement, portable devices, and high density or weight-sensitive applications.

Features

  • Buck regulator power module with integrated shielded inductor
  • Enable, power good, soft start
  • Flip-chip technology for improved thermal behavior
Technical specifications
Filter Property Value
Number of outputs 1
Output current 4 A
Output voltage DC 1-7 VDC
Input voltage AC 3.8-36 VDC
Power 20 W
efficiency 87 %
Design QFN-15
Length 5.5 mm
Width 5 mm
Height 4.1 mm
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes