RPX-1.0-CT | RECOM

DC converter, 4-36 VDC, 5 W, 1 output, 0.8-30 VDC, 87 % efficiency, RPX-1.0-CT

Order No.: 33C6488
MPN:
RPX-1.0-CT
80000237
Series: RPX
RPX-1.0-CT RECOM DC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7005 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale

Buck converter, RPX-1.0-CT, RECOM

The RPX-1.0-CT is a buck converter with an integrated inductor in a compact 3 mm x 5 mm x 1.6 mm thermally-enhanced QFN package. The output current is up to 1 A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults.

Features

  • Buck regulator power module with integrated shielded inductor
  • Flip-chip technology for improved thermal management
  • Enable, power good, soft start, and sync functions
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1 A
Output voltage DC 0.8-30 VDC
Input voltage AC 4-36 VDC
Power 5 W
efficiency 87 %
Design QFN-16
Length 5 mm
Width 3 mm
Height 1.6 mm
Logistics
Property Value
Customs tariff number 85423990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes