RPX-2.5-CT | RECOM
DC converter, 4.5-28 VDC, 12.5 W, 1 output, 1.2-6 VDC, 91 % efficiency, RPX-2.5-CT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale
Buck converter, RPX-2.5-CT, RECOM
The RPX-2.5-CT is a buck converter with integrated inductor in a tiny 4.5 mm x 4 mm x 2 mm thermally enhanced QFN package. The output current is up to 2.5 A and is fully protected against continuous short-circuits, output overcurrent or over-temperature faults. The enable pin features an internal pull-up current source, so will operate with open-drain, open-collector, logic gate or switched inputs (leave open if not used).
Features
- Buck regulator power module with integrated shielded inductor
- Flip-Chip technology for improved thermal management
- Efficiency up to 91%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2.5 A | |
| Output voltage DC | 1.2-6 VDC | |
| Input voltage AC | 4.5-28 VDC | |
| Power | 12.5 W | |
| efficiency | 91 % | |
| Design | QFN-9 | |
| Length | 4.6 mm | |
| Width | 4.1 mm | |
| Height | 2.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |