R24P22005D | RECOM

DC converter, 24 VDC, 2 W, 2 outputs, 20/-5 VDC, 85 % efficiency, R24P22005D

Order No.: 33C6033
EAN: 4099891984939
MPN:
R24P22005D
10018166
Series: RXXP
R24P22005D RECOM DC/DC Converters Image 1
R24P22005D RECOM DC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2701 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
9.27 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2701 €
10 pcs.
8.8536 €
50 pcs.
8.4728 €
100 pcs.
8.2348 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, R24P22005D, RECOM

High slew rate SiC transistor drivers require an isolated asymmetric supply of +20/-5 V with high isolation voltage and low isolation capacitance. The RxxPxxyyD has been specially designed to fulfill this demanding requirement with 6400 VDC isolation and <10 pF isolation capacitance. The DC/DC converter can be used with 2 W driver applications as the dual outputs feature automatic power sharing. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard SIP7 case.

Features

  • Pot-core transformer with separated windings
  • Low isolation capacitance
  • Optional continuous short circuit protected
Technical specifications
Filter Property Value
Number of outputs 2
Output current 50 mA
Output voltage DC 20/-5 VDC
Input voltage AC 24 VDC
Power 2 W
efficiency 85 %
Design through hole
Isolation voltage 6.4 kV
Length 19.5 mm
Width 9.8 mm
Height 12.5 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes