R24P21503D | RECOM
DC converter, 24 VDC, 2 W, 2 outputs, 15/-3 VDC, 82 % efficiency, R24P21503D
DC/DC converter, R24P21503D, RECOM
High slew rate SiC transistor drivers require an isolated asymmetric supply of +15/-3 V with high isolation voltage and low isolation capacitance. The RxxPxxyyD has been specially designed to fulfill this demanding requirement with 6400 VDC isolation and <10 pF isolation capacitance. The DC/DC converter can be used with 2 W driver applications as the dual outputs feature automatic power sharing. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard SIP7 case.
Features
- Pot-core transformer with separated windings
- Low isolation capacitance
- Optional continuous short circuit protected
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 66 mA | |
| Output voltage DC | 15/-3 VDC | |
| Input voltage AC | 24 VDC | |
| Power | 2 W | |
| efficiency | 82 % | |
| Design | through hole | |
| Isolation voltage | 6.4 kV | |
| Length | 19.5 mm | |
| Width | 9.8 mm | |
| Height | 12.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |