RACM65S-36SK/277/OIB | RECOM
AC/DC converter, 90-305 VAC, 65 W, 1 output, 36 VDC, RACM65S-36SK/277/OIB
NCNR (non cancelable / non returnable)
AC/DC Converter, RACM65S-36SK/277/OIB, RECOM
RACM65S-36SK/277/OIB is the new benchmark in power density for low power AC-DC power supply with over 90% efficiency. International safety approval according to medical, household and industrial standard with OVC III rating up to 5000m operating altitude ensure worldwide use in ambient temperature from -40 °C to 90 °C. The integrated EMC filter according to EN55032 Class “B” for floating load only in the solder module and additionally for grounded load connection in the chassis mount module simplify system implementation.
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1810 mA | |
| Output voltage DC | 36 VDC | |
| Input voltage AC | 90-305 VAC | |
| Power | 65 W | |
| efficiency | 91 % | |
| Design | 1.5" x 3" | |
| Isolation voltage | 4 kV | |
| Length | 79 mm | |
| Width | 40.8 mm | |
| Height | 31 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |